-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, SIP MODULE-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-BGM220SC22HNA2RCT-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$7.1900 | Buy Now |
DISTI #
634-BGM220SC22HNA2R
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm, AoA Receive or BLE Long Range PHY Rates(125kbps and 500kbps), LFXO, 512kB, 32kB(RAM), Built-in antenna/RF Pin, 24 GPIO, 105C RoHS: Compliant | 12878 |
|
$4.8700 / $7.1500 | Buy Now |
DISTI #
3856014
|
Farnell | BLUETOOTH MODULE RoHS: Compliant Min Qty: 2500 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$5.2825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGM220SC22HNA2R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM220SC22HNA2R
Silicon Laboratories Inc
CMOS, SIP MODULE-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SIP MODULE-44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XXMA-N44 | |
Length | 6 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.28 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |