-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6141
|
Newark | Bluetooth Module, Ble5.2, 2Mbps Rohs Compliant: Yes |Silicon Labs BGM220SC22WGA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 806 |
|
$5.2000 / $9.2000 | Buy Now |
DISTI #
336-BGM220SC22WGA2-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3940 In Stock |
|
$4.9768 / $8.8500 | Buy Now |
DISTI #
634-BGM220SC22WGA2
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8MHz, 6dBm, PL RoHS: Compliant | 9540 |
|
$4.9700 / $8.8500 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
DISTI #
3566127
|
element14 Asia-Pacific | BLUETOOTH MODULE, BLE5.2, 2MBPS RoHS: Compliant Min Qty: 1 Container: Each | 806 |
|
$5.8051 / $9.2911 | Buy Now |
DISTI #
3566127
|
Farnell | BLUETOOTH MODULE, BLE5.2, 2MBPS RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 806 |
|
$5.4198 / $9.2911 | Buy Now |
|
Symmetry Electronics | Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8MHz, 6dBm, P Min Qty: 1 | 0 |
|
$5.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGM220SC22WGA2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM220SC22WGA2
Silicon Laboratories Inc
Telecom IC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-04 | |
Samacsys Manufacturer | Silicon Labs | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | 40 |