Part Details for BGN5500-10EWP-227EC by BatteryGuy
Overview of BGN5500-10EWP-227EC by BatteryGuy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3227ECAZA-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown |
Price & Stock for BGN5500-10EWP-227EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2788-BGN5500-10EWP-227EC-ND
|
DigiKey | BATTERY PACK NICD 12V Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
150 In Stock |
|
$53.0600 / $78.2600 | Buy Now |