Part Details for BGS13SL9E6327XTSA1 by Infineon Technologies AG
Overview of BGS13SL9E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGS13SL9E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BGS13S - General Purpose Switch SP3T ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2444879 |
|
$0.2610 / $0.3071 | Buy Now |
|
Chip1Cloud | IC SWITCH RF SP3T TSLP9-3 / RF Switch SP3T 100MHz to 3GHz 18dB 9-Pin TSLP T/R | 2230 |
|
RFQ | |
DISTI #
2480597
|
Farnell | RF SWITCH, SP3T, 3GHZ, TSLP-9 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2888 / $0.6780 | Buy Now |
Part Details for BGS13SL9E6327XTSA1
BGS13SL9E6327XTSA1 CAD Models
BGS13SL9E6327XTSA1 Part Data Attributes:
|
BGS13SL9E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS13SL9E6327XTSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, 1.15 X 1.15 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSLP-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 1.15 X 1.15 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSLP-9 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XBCC-B9 | |
Length | 1.15 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.32 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.15 mm |