Part Details for BGS1414MN20E6327XTSA1 by Infineon Technologies AG
Overview of BGS1414MN20E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGS1414MN20E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0059
|
Newark | Rf Switch, Tsnp-20, Frequency Min:-, Frequency Max:3Ghz, Rf Ic Case Style:Tsnp, No. Of Pins:20Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Infineon BGS1414MN20E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V79:2366_27167579
|
Arrow Electronics | RF Switch DP8T 20-Pin TSNP EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1534 | Americas - 3000 |
|
$0.4194 | Buy Now |
DISTI #
65552949
|
Verical | RF Switch DP8T 20-Pin TSNP EP RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1534 | Americas - 3000 |
|
$0.4194 | Buy Now |