Part Details for BGS15M2A12E6327XTSA1 by Infineon Technologies AG
Overview of BGS15M2A12E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGS15M2A12E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGS15M2A12E6327XTSA1
|
Avnet Americas | RF CMOS SWITCH - Tape and Reel (Alt: BGS15M2A12E6327XTSA1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ | |
DISTI #
BGS15M2A12E6327XTSA1
|
Avnet Americas | RF CMOS SWITCH - Tape and Reel (Alt: BGS15M2A12E6327XTSA1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ | |
DISTI #
BGS15M2A12E6327XTSA1
|
Avnet Americas | RF CMOS SWITCH - Tape and Reel (Alt: BGS15M2A12E6327XTSA1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ |
Part Details for BGS15M2A12E6327XTSA1
BGS15M2A12E6327XTSA1 CAD Models
BGS15M2A12E6327XTSA1 Part Data Attributes
|
BGS15M2A12E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS15M2A12E6327XTSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, MOS, ATSLP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BCC, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XBCC-B12 | |
Length | 1.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Technology | MOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.1 mm |