Part Details for BGSA20VGL8E6327XTSA1 by Infineon Technologies AG
Overview of BGSA20VGL8E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGSA20VGL8E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4485
|
Newark | Rf Switch, Spst, 400Mhz-6Ghz, Tsnp-8 Rohs Compliant: Yes |Infineon BGSA20VGL8E6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4240 | Buy Now |
DISTI #
BGSA20VGL8E6327XTS
|
Avnet Americas | RF Switch, Dual SPST, 400 Mhz to 6 GHz, 1.65 V to 3.6 V, TSNP-8 - Tape and Reel (Alt: BGSA20VGL8E6327XTS) RoHS: Compliant Min Qty: 1198 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 150000 Partner Stock |
|
$0.2726 / $0.3045 | Buy Now |
DISTI #
BGSA20VGL8E6327XTS
|
Avnet Americas | RF Switch, Dual SPST, 400 Mhz to 6 GHz, 1.65 V to 3.6 V, TSNP-8 - Tape and Reel (Alt: BGSA20VGL8E6327XTS) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | BGSA20VGL8 - RF Switch SPST 6GHz 8-QFN Bulk ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 193726 |
|
$0.2588 / $0.3045 | Buy Now |
DISTI #
SP004156090
|
EBV Elektronik | RF Switch, Dual SPST, 400 Mhz to 6 GHz, 1.65 V to 3.6 V, TSNP-8 (Alt: SP004156090) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |