BGSF18DM20E6327XUMA1
Infineon Technologies AG
Description: Telecom Circuit, 1-Func, CMOS, 3.20 X 2.80 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-20

Overview of BGSF18DM20E6327XUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BGSF18DM20E6327XUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BGSF18DM20E6327XUMA1-ND
DigiKey IC RF SWITCH SP8T Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 4287
In Stock
  • 353 $0.8500
$0.8500 Buy Now
DISTI # BGSF18DM20E6327XUMA1CT-ND
DigiKey IC RF SWITCH SP8T Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1
In Stock
  • 1 $1.8600
$1.8600 Buy Now
DISTI # BGSF18DM20E6327XUM
Avnet Americas RF Switch Single SP8T 100MHz to 2700MHz 25dB 20-Pin VCCN T/R - Tape and Reel (Alt: BGSF18DM20E6327XUM) RoHS: Compliant Min Qty: 424 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 648000 Partner Stock
  • 1 $0.8604
  • 25 $0.8031
  • 25 $0.8432
  • 100 $0.7703
  • 1,000 $0.6966
$0.6966 / $0.8604 Buy Now
Rochester Electronics BGSF18DM20 - RF Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 372000
  • 1 $0.8604
  • 25 $0.8432
  • 100 $0.8088
  • 500 $0.7744
  • 1,000 $0.7313
$0.7313 / $0.8604 Buy Now
DISTI # SP000837138
EBV Elektronik RF Switch Single SP8T 100MHz to 2700MHz 25dB 20-Pin VCCN T/R (Alt: SP000837138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BGSF18DM20E6327XUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BGSF18DM20E6327XUMA1 by Infineon Technologies AG

BGSF18DM20E6327XUMA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
3.20 X 2.80 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-20
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
JESD-30 Code
R-XBGA-B20
JESD-609 Code
e4
Length
3.2 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Code
HLGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, HEAT SINK/SLUG
Seated Height-Max
0.98 mm
Supply Voltage-Nom
3.5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Finish
GOLD NICKEL
Terminal Form
BUTT
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Width
2.8 mm
Want to compare parts?
  1. BGSF18DM20E6327XUMA1
    Infineon Technologies AG
    Telecom Circuit, 1-Func, CMOS, 3.20 X 2.80 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BGSF18DM20E6327XUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BGSF18DM20E6327XUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BGSF18DM20E6327XUMA1 would you like to use for your alert(s)?
  • Please alert me when BGSF18DM20E6327XUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BGSF18DM20E6327XUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BGSF18DM20E6327XUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BGSF18DM20E6327XUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BGSF18DM20E6327XUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BGSF18DM20E6327XUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: