-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGSX44MA12E6327XTSA1CT-ND
|
DigiKey | IC RF SWITCH 4P4T 3.8GHZ ATSLP12 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
955 In Stock |
|
$0.4199 / $1.0800 | Buy Now |
DISTI #
BGSX44MA12E6327XTSA1
|
Avnet Americas | RF Switch Single 4P4T 0.1Hz to 3.8GHz 12-Pin ATSLP T/R - Tape and Reel (Alt: BGSX44MA12E6327XTSA1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5034 | Buy Now |
DISTI #
726-BGSX44MA12E6327X
|
Mouser Electronics | RF Switch ICs CMOS SWITCH RoHS: Compliant | 4448 |
|
$0.4190 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.4060 | Buy Now |
|
Rochester Electronics | CMOS Switch RoHS: Compliant Status: Active Min Qty: 1 | 9869 |
|
$0.4026 / $0.4737 | Buy Now |
DISTI #
BGSX44MA12E6327XTSA1
|
Avnet Americas | RF Switch Single 4P4T 0.1Hz to 3.8GHz 12-Pin ATSLP T/R - Tape and Reel (Alt: BGSX44MA12E6327XTSA1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5034 | Buy Now |
DISTI #
BGSX44MA12E6327XTSA1
|
Avnet Americas | RF Switch Single 4P4T 0.1Hz to 3.8GHz 12-Pin ATSLP T/R - Tape and Reel (Alt: BGSX44MA12E6327XTSA1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5034 | Buy Now |
DISTI #
SP001716962
|
EBV Elektronik | RF Switch Single 4P4T 0.1Hz to 3.8GHz 12-Pin ATSLP T/R (Alt: SP001716962) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 2 Weeks, 3 Days | EBV - 4500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 4500 |
|
$0.5896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGSX44MA12E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGSX44MA12E6327XTSA1
Infineon Technologies AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |