Part Details for BGT24ATR22E6433XUMA1 by Infineon Technologies AG
Overview of BGT24ATR22E6433XUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGT24ATR22E6433XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0901
|
Newark | Rf Transceiver, 24-24.25Ghz, Vqfn-Ep-32 Rohs Compliant: Yes |Infineon BGT24ATR22E6433XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.0500 / $11.8900 | Buy Now |
DISTI #
448-BGT24ATR22E6433XUMA1CT-ND
|
DigiKey | BGT24ATR22E6433XUMA1 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$6.8891 / $12.5900 | Buy Now |
DISTI #
BGT24ATR22E6433XUM
|
Avnet Americas | RF Transceiver, 24GHz to 24.25GHz, 400Kbps, 3dBm, 1.71V to 3.465V, 18mA Tx/25mA Rx, VQFN-EP-32 - Tape and Reel (Alt: BGT24ATR22E6433XUM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$7.0801 | Buy Now |
DISTI #
726-BGT24ATR22E6433X
|
Mouser Electronics | RF Transceiver Y RoHS: Compliant | 300 |
|
$6.5800 / $10.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks | 0 |
|
$6.3700 | Buy Now |
DISTI #
83683580
|
Verical | Pulsed Doppler Radar Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 50 |
|
$12.8283 / $16.1851 | Buy Now |