Part Details for BGT24MR2E6327FUSA1 by Infineon Technologies AG
Overview of BGT24MR2E6327FUSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGT24MR2E6327FUSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGT24MR2E6327FUSA1
|
Avnet Americas | RF Components - Tape and Reel (Alt: BGT24MR2E6327FUSA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP001042238
|
EBV Elektronik | RF Components (Alt: SP001042238) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BGT24MR2E6327FUSA1
BGT24MR2E6327FUSA1 CAD Models
BGT24MR2E6327FUSA1 Part Data Attributes
|
BGT24MR2E6327FUSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGT24MR2E6327FUSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, Bipolar, PQCC32, ROHS COMPLIANT, PLASTIC, VQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, VQFN-32 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PQCC-N32 | |
Length | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |