Part Details for BGT24MTR12E6327XUMA1 by Infineon Technologies AG
Overview of BGT24MTR12E6327XUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Communication and Networking
Robotics and Drones
Price & Stock for BGT24MTR12E6327XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGT24MTR12E6327XUMA1CT-ND
|
DigiKey | IC MMIC 24GHZ TWIN IQ RX 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2303 In Stock |
|
$10.5655 / $16.6800 | Buy Now |
DISTI #
BGT24MTR12E6327XUMA1
|
Avnet Americas | RF Transceiver 3.3V 32-Pin VQFN T/R - Tape and Reel (Alt: BGT24MTR12E6327XUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.6182 / $12.9778 | Buy Now |
DISTI #
726-4MTR12E6327XUMA1
|
Mouser Electronics | RF Transceiver MMW_CONSUMER & IOT RoHS: Compliant | 975 |
|
$10.4400 / $14.4100 | Buy Now |
|
Future Electronics | BGT24MTR12 Series 3.3 V 24 GHz Silicon Germanium Transceiver MMIC - VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$10.2400 | Buy Now |
|
Rochester Electronics | BGT24MTR12 - Radar sensors for consumer and IoT RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 25600 |
|
$9.7500 / $11.4700 | Buy Now |
DISTI #
BGT24MTR12E6327XUMA1
|
Avnet Americas | RF Transceiver 3.3V 32-Pin VQFN T/R - Tape and Reel (Alt: BGT24MTR12E6327XUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.6182 / $12.9778 | Buy Now |
DISTI #
BGT24MTR12
|
TME | IC: interface, MMIC,RF transceiver, SPI, VQFN32, -40÷105°C Min Qty: 1 | 475 |
|
$10.4000 | Buy Now |
|
Ameya Holding Limited | BGT24MTR12 Series 3.3 V 24 GHz Silicon Germanium Transceiver MMIC - VQFN-32 | 4 |
|
RFQ | |
DISTI #
BGT24MTR12E6327XUMA1
|
Avnet Americas | RF Transceiver 3.3V 32-Pin VQFN T/R - Tape and Reel (Alt: BGT24MTR12E6327XUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.6182 / $12.9778 | Buy Now |
DISTI #
SP001140084
|
EBV Elektronik | RF Transceiver 3.3V 32-Pin VQFN T/R (Alt: SP001140084) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for BGT24MTR12E6327XUMA1
BGT24MTR12E6327XUMA1 CAD Models
BGT24MTR12E6327XUMA1 Part Data Attributes
|
BGT24MTR12E6327XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGT24MTR12E6327XUMA1
Infineon Technologies AG
Telecom Circuit, 1-Func, Bipolar, PQCC32, ROHS COMPLIANT, PLASTIC, VQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |