Part Details for BGU6102,147 by NXP Semiconductors
Overview of BGU6102,147 by NXP Semiconductors
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGU6102,147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7946
|
Newark | Rf Amplifier, 40Mhz, Hxson-6, Frequency Min:4Ghz, Frequency Max:40Mhz, Gain:18.5Db, Noise Figure Typ:1Db, Rf Ic Case Style:Hxson, No. Of Pins:6Pins, Supply Voltage Min:1.5V, Supply Voltage Max:5V, Operating Temperature Min:-, Rohs Compliant: Yes |Nxp BGU6102,147 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7040 / $0.9670 | Buy Now |
DISTI #
90T4138
|
Newark | Wideband Silicon Low-Noise Amplifier Mmic/Reel Rohs Compliant: Yes |Nxp BGU6102,147 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.5780 | Buy Now |
DISTI #
568-10150-1-ND
|
DigiKey | IC RF AMP GPS 40MHZ-4GHZ 6HXSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5567 In Stock |
|
$0.4511 / $1.2400 | Buy Now |
DISTI #
BGU6102,147
|
Avnet Americas | RF Low Noise Amp Single 4GHz 31.5dB 6-Pin HXSON - Tape and Reel (Alt: BGU6102,147) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4379 / $0.4834 | Buy Now |
DISTI #
771-BGU6102147
|
Mouser Electronics | RF Amplifier LNA MMIC 4GHz 2.3dB RoHS: Compliant | 4966 |
|
$0.4510 / $0.8400 | Buy Now |
DISTI #
E02:0323_04806722
|
Arrow Electronics | RF Amp Single LNA 4GHz 5V 6-Pin HXSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2406 | Europe - 25000 |
|
$0.4522 / $0.4674 | Buy Now |
DISTI #
V72:2272_06518486
|
Arrow Electronics | RF Amp Single LNA 4GHz 5V 6-Pin HXSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1635 Container: Cut Strips | Americas - 401 |
|
$0.4492 / $0.4797 | Buy Now |
|
Future Electronics | BGU6102 Series 5 V 40 MHz - 4 GHz Wideband Low-Noise Amplifier MMIC - HXSON-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
DISTI #
77832659
|
Verical | RF Amp Single LNA 4GHz 5V 6-Pin HXSON EP T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2406 | Americas - 25000 |
|
$0.4501 / $0.4652 | Buy Now |
DISTI #
69060140
|
Verical | RF Amp Single LNA 4GHz 5V 6-Pin HXSON EP T/R Min Qty: 47 Package Multiple: 1 Date Code: 2301 | Americas - 2900 |
|
$0.5063 / $0.6650 | Buy Now |
Part Details for BGU6102,147
BGU6102,147 CAD Models
BGU6102,147 Part Data Attributes:
|
BGU6102,147
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU6102,147
NXP Semiconductors
BGU6102 - Wideband silicon low-noise amplifier MMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | SON | |
Manufacturer Package Code | SOT1209 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 21 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |