Part Details for BGU7053,118 by NXP Semiconductors
Overview of BGU7053,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BGU7053,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC AMP LNA FOR WIRELESS 10HVSON RoHS: Compliant Status: Obsolete Min Qty: 1 | 6490 |
|
$1.4800 / $1.7400 | Buy Now |
Part Details for BGU7053,118
BGU7053,118 CAD Models
BGU7053,118 Part Data Attributes:
|
BGU7053,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU7053,118
NXP Semiconductors
BGU7053 - SiGe:C Low Noise High Linearity Amplifier SON 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 10 | |
Manufacturer Package Code | SOT650-2 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.12,20 | |
Power Supplies | 3.3 V | |
Supply Current-Max | 110 mA | |
Surface Mount | YES |