Part Details for BGU8006,115 by NXP Semiconductors
Overview of BGU8006,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for BGU8006,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-14320-1-ND
|
DigiKey | IC AMP GPS 1.559-1.61GHZ 6WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4865 In Stock |
|
$0.2992 / $0.7000 | Buy Now |
|
Rochester Electronics | IC AMP RF LNA FOR GNSS 6WLCSP RoHS: Compliant Status: Obsolete Min Qty: 1 | 6748 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for BGU8006,115
BGU8006,115 CAD Models
BGU8006,115 Part Data Attributes
|
BGU8006,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU8006,115
NXP Semiconductors
BGU8006 - SiGe:C Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass CSP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Pin Count | 6 | |
Manufacturer Package Code | OL-BGU8006 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA6,2X3,8 | |
Power Supplies | 1.8 V | |
Surface Mount | YES |