Part Details for BGY110E by Philips Semiconductors
Overview of BGY110E by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BGY110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF/MICROWAVE AMPLIFIER, HYBRID | 2 |
|
$20.6996 | Buy Now |
|
ComSIT USA | UHF AMPLIFIER MODULE Narrow Band Medium Power Amplifier, 872MHz Min, 905MHz Max RoHS: Not Compliant | Europe - 2100 |
|
RFQ |
Part Details for BGY110E
BGY110E CAD Models
BGY110E Part Data Attributes:
|
BGY110E
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY110E
Philips Semiconductors
RF/Microwave Amplifier, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 301E-04 | |
Power Supplies | 7.2 V | |
Supply Current-Max | 0.2 mA | |
Technology | HYBRID |