Part Details for BGY148B by Philips Semiconductors
Overview of BGY148B by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BGY148B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 430 MHz - 488 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | 405 |
|
Buy Now |
Part Details for BGY148B
BGY148B CAD Models
BGY148B Part Data Attributes
|
BGY148B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY148B
Philips Semiconductors
RF/Microwave Amplifier, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP4 | |
Power Supplies | 6 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) |