Part Details for BGY588C,112 by NXP Semiconductors
Overview of BGY588C,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BGY588C,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2713
|
Newark | Bgy588C/Sot115/Standard Markin Rohs Compliant: Yes |Nxp BGY588C,112 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BGY588C,112
BGY588C,112 CAD Models
BGY588C,112 Part Data Attributes:
|
BGY588C,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY588C,112
NXP Semiconductors
BGY588C - 550 MHz, 34.5 dB gain push-pull amplifier SFM 7-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Pin Count | 7 | |
Manufacturer Package Code | SOT115J | |
Reach Compliance Code | not_compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Supply Current-Max | 345 mA | |
Technology | HYBRID |