There are no models available for this part yet.
Overview of BH-0113 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-113LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for BH-0113 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M1847
|
Newark | Modular Fuseblock |Eaton Bussmann BH-0113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.6600 / $288.2000 | Buy Now | |
DISTI #
BH-0113-ND
|
DigiKey | FUSE BLOK BLT DWN 600V 100A CHAS Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$288.4300 | Buy Now | |
DISTI #
71419677
|
RS | MODULAR FUSEBLOCK | Bussmann by Eaton BH-0113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$233.0500 / $291.3100 | RFQ | |
DISTI #
000000000002490235
|
Sager | Fuse Holder MODULAR FUSEBLOCK Min Qty: 1 | 0 |
|
$174.8800 / $194.3100 | Buy Now |