Part Details for BH-124A-1 by Adam Technologies Inc
Overview of BH-124A-1 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH-124A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BH-124A-1-ND
|
DigiKey | BATT HLDR COIN 20MM 1 CEL PC PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
746 In Stock |
|
$0.3069 / $0.5400 | Buy Now |
DISTI #
737-BH-124A-1
|
Mouser Electronics | Coin Cell Battery Holders BATT HLDR COIN 20MM 1 CEL PC PIN RoHS: Compliant | 0 |
|
$0.3460 / $0.7600 | Order Now |
DISTI #
74894367
|
RS | Battery holder, coin, 20MM 1 CEL PC PIN | Adam Tech BH-124A-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$0.3510 | Buy Now |
|
Onlinecomponents.com | Battery Holder Coin 20mm 1 Cell PC Pin - Bulk RoHS: Compliant | 0 |
|
$0.2950 / $0.4834 | Buy Now |