There are no models available for this part yet.
Overview of BH12-P1-213 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BH12-P1-213 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK3829
|
Newark | Circular Contact, Pin, 24-22Awg, Solder Rohs Compliant: Yes |Hirose(Hrs) BH12-P1-213 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9963 |
|
$0.5780 / $0.9920 | Buy Now | |
DISTI #
32AK3830
|
Newark | Circular Contact, Pin, 24-22Awg, Solder Rohs Compliant: Yes |Hirose(Hrs) BH12-P1-213 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 9953 |
|
$0.5780 | Buy Now | |
DISTI #
26-BH12-P1-213TR-ND
|
DigiKey | INTERCONNECT CIRCULAR Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4190 | Buy Now | |
DISTI #
BH12-P1-213
|
Avnet Americas | Circular Contact PIN Solder ST Cable Mount Reel - Tape and Reel (Alt: BH12-P1-213) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
798-BH12P1213
|
Mouser Electronics | Standard Circular Contacts RoHS: Compliant | 0 |
|
$0.4250 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.4400 | Buy Now | ||
DISTI #
HIRBH12-P1-213
|
Heilind Electronics | 140-0017-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 20A Current, Compact, Waterproof, Signal and Power Hybrid Connector RoHS: Compliant | 0 |
|
$0.4469 / $1.2240 | Buy Now | ||
DISTI #
BH12-P1-213
|
TME | BH12-P1-213 Min Qty: 10000 | 0 |
|
$0.4340 | RFQ | |
DISTI #
000000000006373224
|
Sager | Standard Circular Contacts Min Qty: 10000 | 0 |
|
$0.4500 / $0.6000 | Buy Now |
CAD Models for BH12-P1-213 by Hirose Electric Co Ltd
Part Data Attributes for BH12-P1-213 by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|