Part Details for BH16-185 by BHFUSE
Overview of BH16-185 by BHFUSE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N80C31BH-16 | Rochester Electronics LLC | 80C31BH - Microcontroller, 8-Bit |
Price & Stock for BH16-185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 1.85A 40A 3.7A PluginP5.1mm Resettable Fuses ROHS | 1000 |
|
$0.0298 / $0.0522 | Buy Now |