Part Details for BH30-250 by BHFUSE
Overview of BH30-250 by BHFUSE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3372AC-1BH-30NM32.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SIT3372AC-1BH-30NM123.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for BH30-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 2.5A 40A 5.5A PluginP5.1mm Resettable Fuses ROHS | 965 |
|
$0.0387 / $0.0745 | Buy Now |