Part Details for BH3854AS by ROHM Semiconductor
Overview of BH3854AS by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BH3854AS
BH3854AS CAD Models
BH3854AS Part Data Attributes
|
BH3854AS
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH3854AS
ROHM Semiconductor
Tone Control Circuit, 2 Channel(s), Bipolar, PDIP32, SDIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 70 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.03% | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3/e2 | |
Length | 28 mm | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 5.4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for BH3854AS
This table gives cross-reference parts and alternative options found for BH3854AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH3854AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH3854AAS | Tone Control Circuit, 2 Channel(s), PDIP32, SDIP-32 | ROHM Semiconductor | BH3854AS vs BH3854AAS |
BH3854AFS-E1 | Tone Control Circuit, 2 Channel(s), Bipolar, PDSO32, SSOP-32 | ROHM Semiconductor | BH3854AS vs BH3854AFS-E1 |
BH3854AFSE1 | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO32, SSOP-32 | ROHM Semiconductor | BH3854AS vs BH3854AFSE1 |
BH3854AFS-T1 | Tone Control Circuit, 2 Channel(s), PDSO32, SSOP-32 | ROHM Semiconductor | BH3854AS vs BH3854AFS-T1 |