Part Details for BH6627FS by ROHM Semiconductor
Overview of BH6627FS by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BH6627FS
BH6627FS CAD Models
BH6627FS Part Data Attributes:
|
BH6627FS
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH6627FS
ROHM Semiconductor
Read/Write Amplifier Circuit, 1 Channel, BICMOS, PDSO24, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | FLOPPY | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3/e2 | |
Length | 10 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.4 mm |
Alternate Parts for BH6627FS
This table gives cross-reference parts and alternative options found for BH6627FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH6627FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32D4660-24M | Time Base Generator, PDSO24 | Silicon Systems Inc | BH6627FS vs 32D4660-24M |
32R516-4CL | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO24 | Silicon Systems Inc | BH6627FS vs 32R516-4CL |
32R2200X-6CV24R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PDSO24 | Silicon Systems Inc | BH6627FS vs 32R2200X-6CV24R |
32R2201Y-6CV24R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PDSO24 | Silicon Systems Inc | BH6627FS vs 32R2201Y-6CV24R |
VM710625ISSJ | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO24 | VTC Inc | BH6627FS vs VM710625ISSJ |
BD8224EFV | CD Motor Driver, 4 Channel, PDSO24, HTSSOP-24 | ROHM Semiconductor | BH6627FS vs BD8224EFV |
VM710610SSJ | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO24 | VTC Inc | BH6627FS vs VM710610SSJ |
CXA3541N | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO24, 7.80 X 5.60 MM, 0.65 MM PITCH, PLASTIC, SSOP-24 | Sony Semiconductor | BH6627FS vs CXA3541N |
32R2203X-6CL24R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PDSO24 | Silicon Systems Inc | BH6627FS vs 32R2203X-6CL24R |
TDA1300TT | IC 6 CHANNEL READ CHANNEL, PDSO24, 4.40 MM, PLASTIC, TSSOP-24, Drive Electronics | NXP Semiconductors | BH6627FS vs TDA1300TT |