Part Details for BH76106HFV-TR by ROHM Semiconductor
Overview of BH76106HFV-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for BH76106HFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH76106HFVCT-ND
|
DigiKey | IC AMP DRIVER 6HVSOF Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2570 In Stock |
|
$0.6167 / $1.5900 | Buy Now |
DISTI #
BH76106HFV-TR
|
Avnet Americas | Video Driver 6-Pin HVSOF T/R - Tape and Reel (Alt: BH76106HFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1907 / $0.5227 | Buy Now |
DISTI #
755-BH76106HFV-TR
|
Mouser Electronics | Video ICs VIDEO DRIVER 6PIN RoHS: Compliant | 0 |
|
$0.6160 / $1.5900 | Order Now |
|
Future Electronics | Video ICs VIDEO DRIVER 6PIN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6050 / $0.6450 | Buy Now |
DISTI #
62299701
|
Verical | Video Driver 6-Pin HVSOF EP T/R Min Qty: 140 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.5078 / $0.5846 | Buy Now |
DISTI #
36528018
|
Verical | Video Driver 6-Pin HVSOF EP T/R Min Qty: 140 Package Multiple: 1 Date Code: 1701 | Americas - 586 |
|
$0.5409 / $0.5846 | Buy Now |
|
Quest Components | 2868 |
|
$0.4755 / $1.5850 | Buy Now | |
DISTI #
BH76106HFV-TR
|
TTI | Video ICs VIDEO DRIVER 6PIN pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 54000 In Stock |
|
$0.4230 / $0.5790 | Buy Now |
DISTI #
BH76106HFV-TR
|
Avnet Americas | Video Driver 6-Pin HVSOF T/R - Tape and Reel (Alt: BH76106HFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1907 / $0.5227 | Buy Now |
|
Ameya Holding Limited | IC DRIVER VIDEO LPF HVSOF6 Min Qty: 1 | 10-Authorized Distributor |
|
$0.5550 / $1.3900 | Buy Now |
Part Details for BH76106HFV-TR
BH76106HFV-TR CAD Models
BH76106HFV-TR Part Data Attributes
|
BH76106HFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH76106HFV-TR
ROHM Semiconductor
Video Amplifier, 1 Channel(s), 1 Func, PDSO6, 3 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, HVSOF-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | 3 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, HVSOF-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-F6 | |
Length | 2.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | TSSOP6,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |