Part Details for BH76206HFV-TR by ROHM Semiconductor
Overview of BH76206HFV-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BH76206HFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH76206HFVCT-ND
|
DigiKey | IC AMP DRIVER 6HVSOF Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.6167 / $1.5900 | Buy Now |
DISTI #
BH76206HFV-TR
|
Avnet Americas | Video Driver 6-Pin HVSOF T/R - Tape and Reel (Alt: BH76206HFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4582 / $0.5227 | Buy Now |
DISTI #
755-BH76206HFV-TR
|
Mouser Electronics | Video ICs VIDEO DRIVER 6PIN RoHS: Compliant | 0 |
|
$0.6020 / $1.5900 | Order Now |
|
Future Electronics | Video Amp 1 Driver 6-HVSOF RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5800 / $0.6200 | Buy Now |
|
Quest Components | 1860 |
|
$0.6248 / $1.7850 | Buy Now | |
DISTI #
BH76206HFV-TR
|
Avnet Americas | Video Driver 6-Pin HVSOF T/R - Tape and Reel (Alt: BH76206HFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4582 / $0.5227 | Buy Now |
DISTI #
BH76206HFV-TR
|
Avnet Americas | Video Driver 6-Pin HVSOF T/R - Tape and Reel (Alt: BH76206HFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4582 / $0.5227 | Buy Now |
Part Details for BH76206HFV-TR
BH76206HFV-TR CAD Models
BH76206HFV-TR Part Data Attributes
|
BH76206HFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH76206HFV-TR
ROHM Semiconductor
Video Amplifier, 1 Channel(s), 1 Func, PDSO6, 3 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, HVSOF-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | VSOF, TSSOP6,.11,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-F6 | |
Length | 2.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | TSSOP6,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |