Part Details for BHC-2 by Memory Protection Devices Inc (MPD)
Overview of BHC-2 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BHC-2-ND
|
DigiKey | BATTERY HOLDER C 1 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
15590 In Stock |
|
$1.7144 / $3.7500 | Buy Now |
|
Onlinecomponents.com | CELL HOLDER RoHS: Compliant |
1195 In Stock 3600 On Order 2000 Factory Stock |
|
$1.5100 / $2.2600 | Buy Now |
|
Master Electronics | CELL HOLDER RoHS: Compliant |
1195 In Stock 3600 On Order 2000 Factory Stock |
|
$1.5100 / $2.2600 | Buy Now |