Part Details for BHG.2K.100.NAS by LEMO connectors
Overview of BHG.2K.100.NAS by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for BHG.2K.100.NAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-BHG.2K.100.NAS-ND
|
DigiKey | CONN COVER SILVER Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$23.8727 / $39.0500 | Buy Now |
DISTI #
BHG.2K.100.NAS-ND
|
DigiKey | CONN COVER SILVER Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.0800 | Buy Now |
DISTI #
736-BHG2K100NAS
|
Mouser Electronics | Circular Push Pull Connectors PLUG CAP RoHS: Compliant | 0 |
|
$17.6500 / $23.8400 | Order Now |
DISTI #
000000000002768511
|
Sager | Circular Push Pull Connectors PLUG CAP Min Qty: 1 | 0 |
|
$13.6800 / $20.7200 | Buy Now |
Part Details for BHG.2K.100.NAS
BHG.2K.100.NAS CAD Models
BHG.2K.100.NAS Part Data Attributes
|
BHG.2K.100.NAS
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
BHG.2K.100.NAS
LEMO connectors
Connector Accessory, Keying Cap, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP68 | |
Assembly Item Name | KEYING CAP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 118 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | PANEL | |
Operating Temperature-Max | 135 °C |