Part Details for BHKL-750-6-01 by Essentra Components
Overview of BHKL-750-6-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHKL-750-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3158
|
Newark | Cable Tie, Twist Lock, 0.8", Nat, Pa6.6, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:2.219", Cable Tie Width:-, Cable Bundle Diameter Max:0.8", Cable Tie Type:Kurly/Twist Lock, Product Range:Bhkl Series Rohs Compliant: Yes |Essentra Components BHKL-750-6-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0850 | Buy Now |
DISTI #
RPC3515-ND
|
DigiKey | CBL CLIP TWIST LOCK FIR TREE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1115 In Stock |
|
$0.1050 / $0.2600 | Buy Now |
DISTI #
144-BHKL-750-6-01
|
Mouser Electronics | Cable Mounting & Accessories Curly Lock,Blnd Hl,Nat,.70 in-.80 in RoHS: Compliant | 0 |
|
$0.1180 / $0.1700 | Order Now |
DISTI #
70905503
|
RS | Cable Tie, Lock, Blind Hole, Natural, .70 in-.80 in | Essentra Components BHKL-750-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | Twist Tie - Fir Tree - Nylon - Compatible Cable Diameter Range - 17.8 - 20.3 mm (0.700 - 0.800 in) RoHS: Compliant |
800 In Stock |
|
$0.1057 / $0.1621 | Buy Now |
DISTI #
RICBHKL-750-6-01
|
DB Roberts | Curly LockBlnd HlNat.70 in-.80 in | 21000 |
|
$0.1393 / $0.3215 | Buy Now |
|
Master Electronics | Twist Tie - Fir Tree - Nylon - Compatible Cable Diameter Range - 17.8 - 20.3 mm (0.700 - 0.800 in) RoHS: Compliant |
800 In Stock |
|
$0.1057 / $0.1621 | Buy Now |
Part Details for BHKL-750-6-01
BHKL-750-6-01 CAD Models
BHKL-750-6-01 Part Data Attributes
|
BHKL-750-6-01
Essentra Components
Buy Now
|
Compare Parts:
BHKL-750-6-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |