Part Details for BI1.5-G08-Y1 by TURCK Inc
Overview of BI1.5-G08-Y1 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G08-00 | Amphenol Communications Solutions | 54102-G08-00-BERGSTRIP .100 | |
54102-G08-01 | Amphenol Communications Solutions | 54102-G08-01-B/S .100\\ HDR TH DR 30 | |
54102-G08-04 | Amphenol Communications Solutions | 54102-G08-04-B/S.100\\HDR TH DR 30GOLD |
Price & Stock for BI1.5-G08-Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71488173
|
RS | Inductive Proximity Sensor, Shielded, Sensing Distance 1.5mm | Turck BI1.5-G08-Y1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$96.3000 | RFQ |
Part Details for BI1.5-G08-Y1
BI1.5-G08-Y1 CAD Models
BI1.5-G08-Y1 Part Data Attributes
|
BI1.5-G08-Y1
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI1.5-G08-Y1
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Height | 31.6 mm | |
Body Length or Diameter | 8 mm | |
Housing | METAL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Surface Mount | NO | |
Termination Type | CABLE |