-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 2160W, Hybrid,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8288
|
Newark | Power Supply, Ac-Dc, 24Vdc, 90A Rohs Compliant: Yes |Mean Well BIC-2200-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$698.4000 | Buy Now |
DISTI #
1866-BIC-2200-24-ND
|
DigiKey | AC/DC CONVERTER 24V 2160W Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$618.4300 | Buy Now |
DISTI #
BIC-2200-24
|
Avnet Americas | AC/DC Power Supply 1-OUT 24V 90A 2160W Chassis Mount - Boxed Product (Development Kits) (Alt: BIC-2200-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$766.4000 | Buy Now |
DISTI #
709-BIC-2200-24
|
Mouser Electronics | Switching Power Supplies Bidirectional Power Supply AC to DC 2160W 180-264VAC 24Vdc 90A, DC to AC 1800W 24-28Vdc 75A 180-264VAC 1725VA RoHS: Compliant | 28 |
|
$591.5500 / $613.5000 | Buy Now |
DISTI #
74790479
|
RS | Power Supply, AC-DC, Bidirectional, 2200W, 24V, 90A, BIC-2200 Series | MEAN WELL BIC-2200-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$586.7100 / $630.8700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$638.6700 | Buy Now |
|
Onlinecomponents.com | 2.2KW Bidirectional Power Suppy - Energy Recycle - 24V Output RoHS: Compliant |
2 In Stock |
|
$569.5100 / $591.7900 | Buy Now |
DISTI #
BIC-2200-24
|
TME | Power supply: switching, for building in, 2160W, BIC-2200 Min Qty: 1 | 0 |
|
$558.2500 / $635.2500 | RFQ |
DISTI #
000000000006291732
|
Sager | Switching Power Supplies Bidirectional Power Supply AC to DC 2160W 180-264VAC 24Vdc 90A, DC to AC 1800W 24-28Vdc 75A 180-264VAC 1725VA Min Qty: 1 | 29 |
|
$536.2500 / $612.8600 | Buy Now |
|
Master Electronics | 2.2KW Bidirectional Power Suppy - Energy Recycle - 24V Output RoHS: Compliant |
2 In Stock |
|
$569.5100 / $591.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BIC-2200-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
BIC-2200-24
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 2160W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EAC, EN, UL, CSA, TUV, TUV, IEC | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 90 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 19 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.123725 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 2160 W | |
Trim/Adjustable Output | YES |