Part Details for BIC-2200-48CAN by Mean Well
Overview of BIC-2200-48CAN by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BIC-2200-48CAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8291
|
Newark | Power Supply, Ac-Dc, 48Vdc, 45A Rohs Compliant: Yes |Mean Well BIC-2200-48CAN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$540.1800 / $568.1200 | Buy Now |
DISTI #
1866-BIC-2200-48CAN-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$568.4275 | Buy Now |
DISTI #
BIC-2200-48CAN
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: BIC-2200-48CAN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$777.6000 | Buy Now |
DISTI #
709-BIC-2200-48CAN
|
Mouser Electronics | Switching Power Supplies RoHS: Compliant | 0 |
|
$568.4200 / $625.9300 | Order Now |
DISTI #
74790484
|
RS | Power Supply, AC-DC, Bidirectional, 2200W, 48V, 45A, CANBus, BIC-2200 Series | MEAN WELL BIC-2200-48CAN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$568.4300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$648.0000 | Buy Now |
|
Onlinecomponents.com | 2.2KW Bidirectional Power Suppy - Energy Recycle - 48V Output - Canbus Protocol RoHS: Compliant | 0 |
|
$522.0800 / $615.4000 | Buy Now |
DISTI #
BIC-2200-48CAN
|
TME | Power supply: switched-mode, for building in, 2160W, -30÷70°C Min Qty: 1 | 0 |
|
$566.0000 / $644.0000 | RFQ |
DISTI #
000000000007163778
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$557.6900 / $621.4300 | Buy Now |
|
Master Electronics | 2.2KW Bidirectional Power Suppy - Energy Recycle - 48V Output - Canbus Protocol RoHS: Compliant | 0 |
|
$522.0800 / $615.4000 | Buy Now |
Part Details for BIC-2200-48CAN
BIC-2200-48CAN CAD Models
BIC-2200-48CAN Part Data Attributes
|
BIC-2200-48CAN
Mean Well
Buy Now
Datasheet
|
Compare Parts:
BIC-2200-48CAN
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 2160W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EAC, EN, UL, CSA, TUV, TUV, IEC | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 45 A | |
Output Voltage-Max | 65 V | |
Output Voltage-Min | 38 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.1414 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 2160 W | |
Trim/Adjustable Output | YES |