Part Details for BIC1421 by Bellnix Co Ltd
Overview of BIC1421 by Bellnix Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BIC1421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51062520
|
Verical | High Efficiency Power IC for MCM Min Qty: 16 Package Multiple: 1 | Americas - 1673 |
|
$4.2685 / $5.2157 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL, PDSO32 | 6 |
|
$4.6650 / $9.3300 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL, PDSO32 | 1340 |
|
$4.6035 / $9.2070 | Buy Now |
Part Details for BIC1421
BIC1421 CAD Models
BIC1421 Part Data Attributes:
|
BIC1421
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BIC1421
Bellnix Co Ltd
Analog Circuit, 1 Func, 1 Channel, PDSO32, PACKAGE-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | SSOP, SOP32,.4,31 | |
Reach Compliance Code | unknown | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
Length | 14.1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP32,.4,31 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |