There are no models available for this part yet.
Overview of BIF7F by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BIF7F by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M7511
|
Newark | Rf Terminator, Bnc Jack, 75 Ohm, Rf Terminator Type:Bnc Terminator Jack, Coaxial Cable Types:Rg58, Frequency Max:-, Impedance:75Ohm, Product Range:- Rohs Compliant: Yes |L-Com BIF7F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1622 |
|
$2.0000 | Buy Now | |
DISTI #
5073-BIF7F-ND
|
DigiKey | TERMINATOR BNC F 75 OHM RG59 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.3300 | Buy Now | |
DISTI #
73603152
|
RS | BNC TerminatorFemaleColored CapRG59 (75 Ohms)- | L-com BIF7F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 | RFQ | |
Onlinecomponents.com | TERMINATOR BNC F 75 OHM RG59 RoHS: Compliant | 0 |
|
$1.6900 / $2.5400 | Buy Now | ||
DISTI #
BIF7F
|
L-com US | This BNC female terminator features an insulated body and a purple color coded cap indicating a 75 Ohm resistance value for use with 75 Ohm coaxial cable such as RG59. A ¼ watt @70 degrees metal film type resistor with a +/- 1% tolerance is utilized. Min Qty: 1 Package Multiple: 1 | 1617 |
|
$1.0000 / $2.0000 | Buy Now |