Part Details for BIM-UNT-AP6X-0.3-PSG3S/S1139 by TURCK Inc
Overview of BIM-UNT-AP6X-0.3-PSG3S/S1139 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-139RH/PROTO | Renesas Electronics Corporation | Radiation Hardened Quad Voltage Comparator | |
HS1-139RH-8 | Renesas Electronics Corporation | Radiation Hardened Quad Voltage Comparator | |
HS1-139RH-Q | Renesas Electronics Corporation | Radiation Hardened Quad Voltage Comparator |
Price & Stock for BIM-UNT-AP6X-0.3-PSG3S/S1139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71518770
|
RS | Inductive Magnetic Cylinder Position Sensor, DC, PNP, NO | Turck BIM-UNT-AP6X-0.3-PSG3S/S1139 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$108.4000 | RFQ |
Part Details for BIM-UNT-AP6X-0.3-PSG3S/S1139
BIM-UNT-AP6X-0.3-PSG3S/S1139 CAD Models
BIM-UNT-AP6X-0.3-PSG3S/S1139 Part Data Attributes
|
BIM-UNT-AP6X-0.3-PSG3S/S1139
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BIM-UNT-AP6X-0.3-PSG3S/S1139
TURCK Inc
Magnetoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT AND REVERSE POLARITY PROTECTION | |
Body Breadth | 5 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 31 mm | |
Housing | PLASTIC | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |