Part Details for BIM2000/IP-BLK by CamdenBoss Ltd
Overview of BIM2000/IP-BLK by CamdenBoss Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for BIM2000/IP-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6358
|
Newark | Flanged Lid Enclosure, Abs, Black, Enclosure Type:Flanged Lid, Enclosure Material:Abs, External Height - Metric:27.99Mm, External Width - Metric:52Mm, External Depth - Metric:95Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Camdenboss BIM2000/IP-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.2100 / $4.3900 | Buy Now |
DISTI #
4641-BIM2000/IP-BLK-ND
|
DigiKey | MULTIPURPOSE FLANGED IP65 ENCLOS Min Qty: 1 Lead time: 6 Weeks Container: Bag |
35 In Stock |
|
$3.0100 / $3.5100 | Buy Now |