BIM3B-869.85-64
Radiometrix Ltd
Description: RF/Microwave Device

Overview of BIM3B-869.85-64 by Radiometrix Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for BIM3B-869.85-64 by Radiometrix Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 50M3407
Newark Rf Mod, Txrx, Fm, 869.85Mhz, 64Kbps, Rf Modulation:Fm, Data Rate Max:64Kbps, Frequency Max:869.85Mhz, Sensitivity Dbm:-101Dbm, Supply Voltage Min:2.9V, Supply Voltage Max:16V, Transmit Power:14Dbm, Module Interface:Serial, Supply Rohs Compliant: Yes |Radiometrix BIM3B-869.85-64 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $64.0400
$64.0400 Buy Now

CAD Models for BIM3B-869.85-64 by Radiometrix Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BIM3B-869.85-64 by Radiometrix Ltd

BIM3B-869.85-64
Radiometrix Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RADIOMETRIX LTD
Reach Compliance Code
unknown
Want to compare parts?
  1. BIM3B-869.85-64
    Radiometrix Ltd
    RF/Microwave Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BIM3B-869.85-64 by Radiometrix Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BIM3B-869.85-64 by Radiometrix Ltd

Select Manufacturer
Which Manufacturer of BIM3B-869.85-64 would you like to use for your alert(s)?
  • Please alert me when BIM3B-869.85-64 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BIM3B-869.85-64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BIM3B-869.85-64 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BIM3B-869.85-64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BIM3B-869.85-64.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BIM3B-869.85-64 by Radiometrix Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: