Part Details for BITE5 by Megger Group Limited
Overview of BITE5 by Megger Group Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BITE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1512
|
Newark | Battery Tester, 5V To 1Kv, Battery Technologies Supported:Lead Acid, Li-Ion, Nicd, Voltage Measuring Range Dc:5V To 1Kv, External Height:160Mm, External Width:240Mm, External Depth:65Mm, Product Range:- |Megger BITE5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,825.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,206.8900 / $4,389.1800 | Buy Now |
DISTI #
20002035
|
TestEquity LLC | Megger BITE5 Battery Impedance Tester, Test Up to 200 V DC, USB, Bite5 Series | 1 |
|
$3,825.0000 | Buy Now |