Oscillators
BJ-156.250MBE-T
TXC Corporation
Description: OSC VCXO 156.25MHZ LVPECL SMD

Overview of BJ-156.250MBE-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for BJ-156.250MBE-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 82T5783
Newark Vco/Vcxo, 156.25Mhz, 7 X 5Mm, Lvpecl, Frequency Nom:156.25Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Bj Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:156.25Mhz Rohs Compliant: Yes |Txc BJ-156.250MBE-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 24
  • 1 $14.6200
  • 10 $13.5800
  • 25 $13.5800
  • 50 $13.5800
$13.5800 / $14.6200 Buy Now
DISTI # 34T5116
Newark Oscillator, Vco, 156.25Mhz, Smd, Frequency Nom:156.25Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Bj Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:156.25Mhz Rohs Compliant: Yes |Txc BJ-156.250MBE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 800 $12.2600
  • 1,600 $11.8800
  • 2,400 $11.3100
$11.3100 / $12.2600 Buy Now
DISTI # 887-1533-1-ND
DigiKey XTAL OSC VCXO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 100
In Stock
  • 1 $14.8700
  • 10 $13.9130
  • 50 $13.4330
  • 100 $12.9532
  • 1,000 $11.9938
$11.9938 / $14.8700 Buy Now
DISTI # 717-BJ-156.250MBE-T
Mouser Electronics VCXO Oscillators 156.25MHz 3.3V -40 to 85C RoHS: Compliant 0
  • 1,000 $11.9500
$11.9500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks 0
  • 1,000 $11.8800
$11.8800 Buy Now

CAD Models for BJ-156.250MBE-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BJ-156.250MBE-T by TXC Corporation

BJ-156.250MBE-T
TXC Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TXC CORP
Package Description
SMD, 6 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
TXC CORPORATION
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
50%
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
DILCC6,.2
Physical Dimension
7mm x 5mm x 1.3mm
Rise Time-Max
1 ns
Supply Current-Max
80 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. BJ-156.250MBE-T
    TXC Corporation
    OSC VCXO 156.25MHZ LVPECL SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BJ-156.250MBE-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BJ-156.250MBE-T by TXC Corporation

Select Manufacturer
Which Manufacturer of BJ-156.250MBE-T would you like to use for your alert(s)?
  • Please alert me when BJ-156.250MBE-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BJ-156.250MBE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BJ-156.250MBE-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BJ-156.250MBE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BJ-156.250MBE-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BJ-156.250MBE-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: