Part Details for BJ21 by Bel Fuse
Overview of BJ21 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BJ21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5861
|
Avnet Americas | Conn BNC RCP 0Hz to 500MHz 50Ohm Solder Pot ST Panel Mount Gold - Bulk (Alt: 90B5861) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 33 Partner Stock |
|
$20.4900 / $23.6200 | Buy Now |
DISTI #
BJ21
|
Avnet Americas | Conn BNC RCP 0Hz to 500MHz 50Ohm Solder Pot ST Panel Mount Gold - Bulk (Alt: BJ21) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7104 | Buy Now |
Part Details for BJ21
BJ21 CAD Models
BJ21 Part Data Attributes
|
BJ21
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
BJ21
Bel Fuse
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Body Diameter | 0.38 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for BJ21
This table gives cross-reference parts and alternative options found for BJ21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BJ21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBJ120 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack | Bel Fuse | BJ21 vs UBJ120 |
UBJ120-2 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Vertiv Inc | BJ21 vs UBJ120-2 |
BJ120-1 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Vertiv Inc | BJ21 vs BJ120-1 |