Part Details for BK 1.0 RED 100M by pro-power
Overview of BK 1.0 RED 100M by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for BK 1.0 RED 100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4022
|
Newark | Hook Up Wire, 328Ft, 1Mm2, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:-, Conductor Area Csa:1Mmâ², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:70°C, Voltage Rating:1Kv Rohs Compliant: Yes |Pro Power BK 1.0 RED 100M RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 47 |
|
$7.7100 | Buy Now |
Part Details for BK 1.0 RED 100M
BK 1.0 RED 100M CAD Models
BK 1.0 RED 100M Part Data Attributes
|
BK 1.0 RED 100M
pro-power
Buy Now
|
Compare Parts:
BK 1.0 RED 100M
pro-power
|
Samacsys Manufacturer | PRO POWER |