Part Details for BK/CBC-20 by Eaton Bussmann
Overview of BK/CBC-20 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KA4947-AE | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS | |
KA4947- | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS |
Price & Stock for BK/CBC-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2075
|
Newark | Circuit Breaker |Eaton Bussmann BK/CBC-20 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $11.1000 | Buy Now |
DISTI #
BK/CBC-20-ND
|
DigiKey | CIR BRKR 20A 14V AUTOMATIC RESET Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5536 | Buy Now |
DISTI #
71419792
|
RS | Circuit Breaker Automotive Type I 10-32 Stud Mount | Bussmann by Eaton BK/CBC-20 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6700 | RFQ |
DISTI #
000000000002490385
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 100 | 0 |
|
$9.1300 / $9.4200 | Buy Now |