Part Details for BK/CBC-40B by Eaton Bussmann
Overview of BK/CBC-40B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KA4947-AE | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS | |
KA4947- | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS |
Price & Stock for BK/CBC-40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T3673
|
Newark | Circuit Breaker |Eaton Bussmann BK/CBC-40B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $5.7100 | Buy Now |
DISTI #
BK/CBC-40B-ND
|
DigiKey | CIR BRKR 40A 14V AUTOMATIC RESET Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7551 | Buy Now |
DISTI #
71419797
|
RS | Circuit Breaker Automotive Type I 10-32 Stud Mount W/Crosswise Bracket | Bussmann by Eaton BK/CBC-40B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0200 | RFQ |
DISTI #
000000000003634281
|
Sager | Circuit Breakers 40A Bolt-In Min Qty: 100 | 0 |
|
$9.3000 / $9.6000 | Buy Now |