Part Details for BK/GBB-V-20-R by Eaton Corporation
Overview of BK/GBB-V-20-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BK/GBB-V-20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GBB-V-20-R
|
Avnet Americas | Fuse Miniature 20A 250V Very Fast 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: BK-GBB-V-20-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8640 / $14.3988 | Buy Now |
DISTI #
504-BK-GBB-V-20-R
|
Mouser Electronics | Cartridge Fuses GBB 20A -V BUSS FA BK 100 BOX -R RoHS: Compliant | 0 |
|
$15.3400 / $16.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$13.1700 | Buy Now |
Part Details for BK/GBB-V-20-R
BK/GBB-V-20-R CAD Models
BK/GBB-V-20-R Part Data Attributes
|
BK/GBB-V-20-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GBB-V-20-R
Eaton Corporation
Electric Fuse, Very Fast Blow, 20A, 200A (IR), 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 200 A | |
Blow Characteristic | VERY FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | WIRE | |
Trip Time or Delay | 6 s |
Alternate Parts for BK/GBB-V-20-R
This table gives cross-reference parts and alternative options found for BK/GBB-V-20-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/GBB-V-20-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/GBB-20 | Fuse | Cooper Industries | BK/GBB-V-20-R vs BK/GBB-20 |
GBB-20 | Electric Fuse, Very Fast Blow, 20A, 250VAC, 125VDC, 200A (IR), Inline/holder | Cooper Industries | BK/GBB-V-20-R vs GBB-20 |
BK/GBB-20-R | Electric Fuse, Very Fast Blow, 20A, 250VAC, 125VDC, 200A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT | Eaton Corporation | BK/GBB-V-20-R vs BK/GBB-20-R |
BK/GBB-20B | Electric Fuse, Very Fast Blow, 20A, 250VAC, 125VDC, 200A (IR), Inline/holder | Cooper Industries | BK/GBB-V-20-R vs BK/GBB-20B |
GBB-20-R | Electric Fuse, Very Fast Blow, 20A, 200A (IR), 6x32mm, | Eaton Corporation | BK/GBB-V-20-R vs GBB-20-R |
BK/GBBV-20 | Fuse | Cooper Industries | BK/GBB-V-20-R vs BK/GBBV-20 |