Part Details for BK/HTB-24M-R by Eaton Bussmann
Overview of BK/HTB-24M-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HTB-24M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K9375
|
Newark | Fuse Holder, 5 X 20Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:15A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Quick Connect, Solder, No. Of Fuses:1Fuses, Product Range:Htb Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Eaton Bussmann BK/HTB-24M-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 507 |
|
$2.9700 / $5.0800 | Buy Now |
DISTI #
26P4131
|
Newark | Fuse Holder Low Profile Rear Hex Nut Rohs Compliant: Yes |Eaton Bussmann BK/HTB-24M-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 | Buy Now |
DISTI #
2266-BK/HTB-24M-R-ND
|
DigiKey | FUSE HLDR CART 250V 16A PNL MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$6.9200 | Buy Now |
DISTI #
283-2712-ND
|
DigiKey | FUSE HLDR CART 250V 16A PNL MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4518 / $3.8400 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 16A 250V Panel Mount Quick Connect Bulk RoHS: Compliant |
757 In Stock |
|
$2.2900 / $6.7900 | Buy Now |
DISTI #
000000000003490486
|
Sager | Fuse Holder Low Profile rear hex Nut, right angle Min Qty: 100 | 0 |
|
$6.6200 / $6.8100 | Buy Now |
|
Master Electronics | Fuse Holder 16A 250V Panel Mount Quick Connect Bulk RoHS: Compliant |
757 In Stock |
|
$2.2900 / $6.7900 | Buy Now |