Part Details for BK/HTB-88I-R by Eaton Bussmann
Overview of BK/HTB-88I-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HTB-88I-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K6246
|
Newark | Fuse Holder, 6.3 X 32Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1-1/4", Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:Htb Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Eaton Bussmann BK/HTB-88I-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $7.4500 | Buy Now |
DISTI #
283-3377-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4366 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 20A 250V Panel Mount Quick Connect Bulk RoHS: Compliant |
1000 In Stock |
|
$2.6500 / $6.7900 | Buy Now |
DISTI #
000000000003490555
|
Sager | Fuse Holder PANEL MOUNT Min Qty: 100 | 0 |
|
$6.6200 / $6.8100 | Buy Now |
|
Master Electronics | Fuse Holder 20A 250V Panel Mount Quick Connect Bulk RoHS: Compliant |
1000 In Stock |
|
$2.6500 / $6.7900 | Buy Now |