There are no models available for this part yet.
Overview of BK/MDQ-1-1/2 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/MDQ-1-1/2 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26P4735
|
Newark | Cartridge Fuses Small Dimension Fuse |Eaton Bussmann BK/MDQ-1-1/2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$18.8200 / $24.8500 | Buy Now | |
DISTI #
2266-BK/MDQ-1-1/2-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 3AB 3AG Min Qty: 5 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$15.7300 / $16.6500 | Buy Now | |
DISTI #
283-2220-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 3AB 3AG Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4763 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass |
90 Partner Stock |
|
$13.9100 / $17.8500 | Buy Now | ||
DISTI #
000000000003490802
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$17.3200 | Buy Now | |
Master Electronics | Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass |
90 Partner Stock |
|
$13.9100 / $17.8500 | Buy Now |