Part Details for BK/S-8001-1-R by Eaton Bussmann
Overview of BK/S-8001-1-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S-8001-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P4876
|
Newark | Breakaway Fuse Block/Bulk Rohs Compliant: Yes |Eaton Bussmann BK/S-8001-1-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.1900 | Buy Now |
|
Onlinecomponents.com | Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk RoHS: Compliant |
1369 In Stock |
|
$2.6500 / $2.7300 | Buy Now |
|
Onlinecomponents.com | Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk RoHS: Compliant |
549 In Stock |
|
$1.1600 / $1.5400 | Buy Now |
DISTI #
Bussmann BK/S-8001-1-R
|
PEI Genesis | Fuse Holder | 0 |
|
Buy Now | |
DISTI #
000000000003490915
|
Sager | Fuse Holder 300V Solder 1 Pos Straight | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk RoHS: Compliant |
549 In Stock |
|
$1.1600 / $1.5400 | Buy Now |