Part Details for BK/S-8201-3 by Eaton Bussmann
Overview of BK/S-8201-3 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68201IRZ-T | Renesas Electronics Corporation | Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM | |
ISL8201MIRZ | Renesas Electronics Corporation | 10A, High Efficiency DC/DC Module | |
HXT8201-DNT | Renesas Electronics Corporation | 28Gb/s VCSEL Driver |
Price & Stock for BK/S-8201-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J0136
|
Newark | Fuse Block, 6.3 X 32Mm, Bolt In Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1-1/4", Holder Terminals:Quick Connect, No. Of Fuses:3Fuses, Product Range:S-8000 Series, Voltage Rating Vac:300V Rohs Compliant: No |Eaton Bussmann BK/S-8201-3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 | Buy Now |
DISTI #
283-BK/S-8201-3-ND
|
DigiKey | FUSE BLOCK CART 600V CHASS MNT Min Qty: 300 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3874 | Buy Now |
|
Onlinecomponents.com | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk | Alternative Product Available |
|
$7.9300 / $9.2400 | Buy Now |
DISTI #
000000000000560601
|
Sager | Fuse Holder Fuse Block for 1/4x1-1/4 Min Qty: 300 | 0 |
|
$10.0600 | Buy Now |
|
Master Electronics | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk | Alternative Product Available |
|
$7.9300 / $9.2400 | Buy Now |